- RS Stock No.:
- 729-9257
- Mfr. Part No.:
- HIE175W/U/E54/EURO/4K (HK)
- Manufacturer:
- Convac
- RS Stock No.:
- 729-9257
- Mfr. Part No.:
- HIE175W/U/E54/EURO/4K (HK)
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Wattage | 175 W |
Lamp Base | ES/E27 |
Lamp Shape | Elliptical |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 14000 lm |
Length | 141 mm |
Lamp Finish | Clear |
Colour Rendering | 68 |
Colour Temperature | 4000K |
Diameter | 54mm |
Life Hours | 10000h |