- RS Stock No.:
- 729-9159
- Mfr. Part No.:
- HPI-T 1000W E40 (HK)
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 729-9159
- Mfr. Part No.:
- HPI-T 1000W E40 (HK)
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Wattage | 1 kW |
Lamp Base | GES/E40 |
Lamp Shape | Tubular |
Mounting Orientation | Horizontal |
Fitting Type | Enclosed |
Luminosity | 85000 lm |
Length | 382 mm |
Lamp Finish | Clear |
Colour Rendering | 57 |
Colour Temperature | 4300K |
Diameter | 66mm |
Life Hours | 10000h |