MC74HC4060ADTG, LOG CMOS COUNTER 14STAGE

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 16
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 6 V
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Height 1.05mm
Discontinued product
Related Products
Where to use:Washroom areas in offices, education, nurseries, ...
Description:
Where to use:Washroom areas in offices, education, nurseries, public facilities, long-term care and food handling environmentsHigh quality silky smooth foam - provides a very pleasant hand washing experience and leaves skin fresh after usePerfume-free, dye-free formulation:helps reduce potential for allergic ...
This Heavy Duty Hand Cleaner Takes No Prisoners: ...
Description:
This Heavy Duty Hand Cleaner Takes No Prisoners: Grease, Grime and Oil Don’t Stand A Chance. Kind To skin But Tough On Dirt, It Provides A Deep Clean leaving Hands Feeling Firm and Fresh.
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable ...
Description:
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable for use in food handling and processing. Sensitive skin formulation ideal for frequent hand washing. Lotion Soap with Moisturisers. Ideal for washroom applications. High quality, concentrated dense foam formula enriched with conditioners ...
Quickly removes ingrained oil, grease & grime Neutral ...
Description:
Quickly removes ingrained oil, grease & grime Neutral pH, similar to skin's natural levelUnique cream hand cleanser, leaves skin smelling freshAdded conditioners help to replace lost oils & keep the skin soft & suppleCan be mounted in DEB Skin Safety ...