Molex 47309 Series 8 Way Push/Pull Micro SD Memory Card Connector With Solder Termination

  • RS Stock No. 179-6489
  • Mfr. Part No. 47309-3751-TR300
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex microSD Memory Card Connector - Series 47309

A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.

Housing Material: LCP UL 94V-0
Mating cycles 10000 max

Memory Card Connectors

Specifications
Attribute Value
Gender Female
Insertion/Removal Method Push/Pull
Number of Contacts 8
Pitch 1.1mm
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold, Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Depth 3.75mm
Series Number 47309
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
300 In stock for delivery within 3 working days
Price Each (On a Reel of 300)
HK$ 10.53
(exc. GST)
units
Per unit
Per Reel*
300 - 300
HK$10.53
HK$3,159.00
600 - 1200
HK$9.898
HK$2,969.40
1500 - 2700
HK$9.338
HK$2,801.40
3000 +
HK$8.837
HK$2,651.10
*price indicative
Related Products
RS Pro flexible alarm cable comprised of multi ...
Description:
RS Pro flexible alarm cable comprised of multi conductor cables. Applications include connecting alarm centres to motion detectors or digicodes. Rigid bare copper conductorPVC InsulationFlame retardant outer sheathRip cord.
A shielded security and alarm cable for commercial ...
Description:
A shielded security and alarm cable for commercial applications. Features and Benefits· Bare copper stranded conductor· PVC or LSNH jackets with rip cord· Beldfoil shield tape with drain wire· Grey flame retardant non-corrosive jacket.
Suitable for intercom/P.A. and general sound/audio systems. Features ...
Description:
Suitable for intercom/P.A. and general sound/audio systems. Features and Benefits·Bare copper stranded conductor·Voltage Rating: 300V.
The RS range of intruder alarm signal cable ...
Description:
The RS range of intruder alarm signal cable is made of the highest quality raw materials. 7 strandsGrade 1 tinned annealed copper conductorsPVC insulatedLead and tin freeWhite PVC sheathEasy to stripFlexible100 and 500m lengths.