Molex 91228 Series 6 Way Push/Push SIM Card Connector With Solder Termination

  • RS Stock No. 161-9564
  • Mfr. Part No. 91228-3001
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Molex ChipSIM Connectors and Cardholders - 91228 and 91236 Series

ChipSIM connectors (series 91228) and card holders (series 91236) designed for use with removable SIM cards in GSM (Global System for Mobile) communications-based systems. The ChipSim connectors feature a push button ejection mechanism for easy insertion or removal of the SIM card from the card holder. The terminals have a lead-in design which prevents stubbing during card insertion. A gold plated interface provides high durability allowing up to 5000 cycles. A back stop locates the card holder in the connector. These ChipSIM connectors are available with PCB alignment pegs and a range of button colours. The card holders feature an active latch which prevents the SIM card from backing out from the connector due to vibration. A button must be pressed to release the latch. The card holders also have polarization features for correct SIM card orientation. A side action spring holds the SIM card in place.
Both the connector and card holder feature a card detection switch that alerts the system that the card is being inserted or removed. The detection switch also protects the card data.
487-9349 ChipSIM connector has a yellow button
670-2298 ChipSIM connector has a black button and PCB guide pegs
670-2308 ChipSIM connector has a blue button and PCB guide pegs
487-9355 ChipSIM card holder has a straight fascia
670-1210 ChipSIM card holder has an angled fascia

Features and Benefits

• Push button ejection mechanism for easy card insertion and removal
• Card detection switch
• Gold plated interface for increased durability
• Lead-in on terminals to prevent stubbing
• Locking feature on card holder prevents backout from connector
• Side action spring on card holder for polarization

Product Application Information

These ChipSIM connectors and card holders are for use in remote equipment that supports GSM, SMS and MMS technology. Applications include automotive audio and navigation, consumer point of sale terminals, smart meters, GPS, surveillance cameras and security cameras

Standards

GSM 11.11 Version 5.3.0: July 1999 Specification

Memory Card Connectors

Specifications
Attribute Value
Card Type SIM
Gender Female
Insertion/Removal Method Push/Push
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Palladium Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 25mm
Width 3mm
Depth 32.2mm
Dimensions 25 x 3 x 32.2mm
Series Number 91228
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
On back order for despatch 20/02/2020, delivery within 3 working days
Price Each (On a Reel of 400)
HK$ 12.407
(exc. GST)
units
Per unit
Per Reel*
400 +
HK$12.407
HK$4,962.80
*price indicative
Related Products
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...