TE Connectivity 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TE Connectivity Reverse Type SD Memory Card Connector

Reverse bottom mount type SD memory card connector with push-push insertion and removal and a high speed data transfer rate. This SD memory card connector is right angle SMT mounting, has short hold-down board guides and half insertion indication. Typical applications for this push-push SD memory card connector include digital cameras and camcorders, mobile phones, PDAs, MP3 players, computers and photo printers.

Memory Card Connectors

Specifications
Attribute Value
Card Type SD Card
Gender Male
Number of Contacts 9
Number of Rows 1
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 29.25mm
Width 2.85mm
Depth 30.6mm
Maximum Operating Temperature +90°C
Dimensions 29.25 x 2.85 x 30.6mm
Minimum Operating Temperature -25°C
5250 In stock for delivery within 3 working days
Price Each (On a Tape of 1750)
HK$ 32,906.68
(exc. GST)
units
Per unit
Per Tape*
1 +
HK$32,906.68
HK$57,586,690.00
*price indicative
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...