Molex, 502774 8 Way Push/Push Memory Card Connector With Solder Termination

  • RS Stock No. 179-6482
  • Mfr. Part No. 502774-0891-TR250
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex micro SD Memory Card Connectors - 502570 and 502774 Series

502570 and 502774 series micro SD memory card connectors with a 1.10 mm pitch and anti card-sticking features. These memory card connectors feature a push-push mechanism for easy insertion and removal of the SD card and a reliable card detection switch. The housings are designed with card ejection support features that prevent card fly-out and card sticking. A card polarization feature prevents card misinsertion and a ribbed wall on the inner housing protects the tips of the terminals when the card is inserted. The terminals of these micro SD card connectors are bevelled to prevent damage to the terminal during card insertion. Fully shielded stainless steel covers provide protection against EMI interference. Retention features provide a secure connection to the PCB. Stock number 720-6075 is a normal mount micro SD memory card connector
Stock number 720-6072 is a reverse mount micro SD memory card connector

Features and Benefits

• Card ejection support features to prevent card fly-out and card sticking
• Push-push mechanism for easy card insertion and removal
• Card polarization feature
• Card detection switch
• Ribbed inner wall for terminal protection
• Bevelled terminals
• Fully shielded metal covers for EMI protection
• PCB retention features

Product Application Information

These micro SD memory card connectors are suitable for use in mobile phones, portable audio players, digital still cameras, digital video cameras, portable games, car navigation and personal navigators

1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type

Memory Card Connectors

Specifications
Attribute Value
Insertion/Removal Method Push/Push
Gender Male
Number of Contacts 8
Pitch 1.1mm
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 14.3mm
Width 15.0mm
Depth 1.8mm
Maximum Operating Temperature +85°C
Series Number 502774
Minimum Operating Temperature -25°C
Dimensions 14.3 x 15 x 1.8mm
500 In stock for delivery within 3 working days
Price Each (On a Reel of 250)
HK$ 18.373
(exc. GST)
units
Per unit
Per Reel*
250 - 250
HK$18.373
HK$4,593.25
500 - 1000
HK$17.271
HK$4,317.75
1250 - 2250
HK$16.293
HK$4,073.25
2500 +
HK$15.421
HK$3,855.25
*price indicative
Related Products
The Yuasa NP Series batteries set the standard ...
Description:
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with ...
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed. Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak ...
The Enersys CYCLON 2.5Ah monobloc battery has a ...
Description:
The Enersys CYCLON 2.5Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.WarningDo not charge in a sealed enclosure. Consists of a wound electrode in a polypropylene case in a metal canDirect ...
The Enersys CYCLON 8Ah monobloc battery has a ...
Description:
The Enersys CYCLON 8Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.WarningDo not charge in a sealed enclosure. Consists of a wound electrode in a polypropylene case in a metal canDirect ...