Alps Alpine 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

  • RS Stock No. 172-8120
  • Mfr. Part No. EC11E1834403
  • Manufacturer Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA • EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Specifications
Attribute Value
Pulses Per Revolution 18
Shaft Style Flat
Shaft Diameter 6 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Mounting Type Through Hole
Shaft Length 20mm
Index Output Not Indexed
Mounting Hole Diameter 1 mm, 2.6 x 1.5 mm
On back order for despatch 28/01/2020, delivery within 3 working days
Price Each (In a Tray of 120)
HK$ 26.485
(exc. GST)
units
Per unit
Per Tray*
120 +
HK$26.485
HK$3,178.20
*price indicative
Related Products
Prototyping is made super easy with this range ...
Description:
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic ...
The Digilent breadboard kit is a solderless kit ...
Description:
The Digilent breadboard kit is a solderless kit that accepts 20 to 29 AWG wires and comes with some jumper wires. It is back with rugged steel and includes 4 adhesive rubber feet. • 3x630 tie point terminal strips included• ...
The PIDG Crimp Terminal and Splice Introduction Service ...
Description:
The PIDG Crimp Terminal and Splice Introduction Service Kit from TE Connectivity contains 295 of the most popular terminals and splices from the PIDG and Plast-Grip ranges. The kit comes in a rugged plastic case which stores multiple different types ...
The kit contains a range of butt splices, ...
Description:
The kit contains a range of butt splices, receptacles, ring terminals and spade terminals. Information on the pieces and their part numbers can be found in the table below. This crimp terminal & splice case from TE Connectivity contains some ...