Wurth Elektronik WR-MCX Series, Plug Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6032
- Mfr. Part No.:
- 60613003121501
- Manufacturer:
- Wurth Elektronik
On back order for despatch 25/07/2024, delivery within 3 working days
Added
Price Each (In a Tray of 180)
HK$48.887
Units | Per unit | Per Tray* |
180 - 180 | HK$48.887 | HK$8,799.66 |
360 - 540 | HK$47.665 | HK$8,579.70 |
720 + | HK$46.932 | HK$8,447.76 |
*price indicative |
- RS Stock No.:
- 194-6032
- Mfr. Part No.:
- 60613003121501
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle MCX Plug with 3.94 mm Solder Leg is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |