Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6017
- Mfr. Part No.:
- 60612002111504
- Manufacturer:
- Wurth Elektronik
114 In stock for delivery within 3 working days
Added
Price Each
HK$43.58
Units | Per unit |
1 - 44 | HK$43.58 |
45 - 89 | HK$42.63 |
90 + | HK$41.71 |
- RS Stock No.:
- 194-6017
- Mfr. Part No.:
- 60612002111504
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight THT MCX Jack with 3.94 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |