- RS Stock No.:
- 729-9052
- Mfr. Part No.:
- C68N 2P 16A (HK)
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 729-9052
- Mfr. Part No.:
- C68N 2P 16A (HK)
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 16A |
Rated AC Voltage | 415V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Multi 9 |
Series | C68N |
Circuit Breaker Type | MCB |
Length | 81mm |
Width | 36mm |
Mounting Style | DIN Rail Mount |
Depth | 76mm |