- RS Stock No.:
- 780-0737
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 780-0737
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
High sound output buzzers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Minimum Supply Voltage | 2V |
Maximum Supply Voltage | 4V |
Sound Level | 72dB |
Drive Type | External |
Tone Type | Continuous |
Height | 2mm |
Dimensions | 5 x 5 x 2mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 4kHz |
Supply Current | 100mA |