RS PRO 4V Surface Mount Magnetic Buzzer, 72dB Continuous

  • RS Stock No. 171-0907
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Specifications
Attribute Value
Sound Level 72dB
Tone Type Continuous
Drive Type External
Mounting Type Surface Mount
Dimensions 5 x 5 x 2mm
Supply Current 100mA
Height 2mm
Maximum Frequency 4kHz
Maximum Operating Temperature +70°C
Maximum Supply Voltage 4V
Minimum Operating Temperature -30°C
Minimum Supply Voltage 2V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 50)
Was HK$12.28
HK$ 11.862
(exc. GST)
units
Per unit
Per Reel*
50 +
HK$11.862
HK$593.10
*price indicative
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...