Fortress CLK-SUS Key, For Use With AmGard Locks, mGard Locks

  • RS Stock No. 492-3222
  • Mfr. Part No. CLK-SUS
  • Manufacturer Fortress
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGuard CLK SUS, Keys

Suitable for use with the mGard Trapped Key range and the AmGard Machine Guard switch range.

Stainless steel construction and individually coded keys:
492-2976 code A
492-3165 code B
492-3171 code C
492-3187 code D
492-3193 code E
492-3216 code F
492-3222 code G
492-3238 code H
492-3244 code I
492-3250 code S

Trapped Key Switch

Warning

  • This range of interlocks are not uniquely coded and have a limited number of combinations.
    The keys for each RS article number are alike and not randomly coded.
    It is the responsibility of the person putting the product into service to ensure that it is suitable for the application and appropriate risk assessments have been conducted and in place to meet the required level of safety.
Specifications
Attribute Value
Accessory Type Key
For Use With AmGard Locks, MGard Locks
Key Type G
On back order for despatch 20/12/2019, delivery within 3 working days
Price Each
HK$ 255.00
(exc. GST)
units
Per unit
1 +
HK$255.00
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...