Linear Technology LT1084CT#PBF, Low Noise LDO Voltage Regulator, 5A Adjustable, 1.25 → 25 V 3-Pin, TO-220

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.25 → 25 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 5A
Mounting Type Through Hole
Maximum Input Voltage 30 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 (Control) °C, +150 (Power) °C
Load Regulation 0.1 %
Height 15.75mm
Dimensions 10.541 x 4.572 x 15.748mm
Length 10.54mm
Width 4.57mm
Line Regulation 0.015 %
116 In stock for delivery within 3 working days
Price Each
HK$ 65.83
(exc. GST)
units
Per unit
1 - 1
HK$65.83
2 - 9
HK$63.31
10 - 19
HK$61.06
20 - 49
HK$59.03
50 +
HK$57.55
Packaging Options: