Linear Technology LT3015IQ#PBF, LDO Regulator, 1.5A Adjustable, -29.3 → -1.2 V 5-Pin, D2PAK

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage -29.3 → -1.2 V
Output Type Adjustable
Package Type D2PAK
Maximum Output Current 1.5A
Mounting Type Surface Mount
Minimum Input Voltage -1.8 V
Maximum Input Voltage 30 V
Pin Count 5
Number of Outputs 1
Polarity Negative
Quiescent Current 1.1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 9 mV
Dimensions 10.541 x 10.922 x 4.572mm
Height 4.572mm
Enable Yes
Line Regulation 6 mV
Length 10.54mm
Reference Voltage -1.22V
Width 10.922mm
48 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 59.99
(exc. GST)
units
Per unit
Per Pack*
2 - 18
HK$59.99
HK$119.98
20 - 98
HK$58.805
HK$117.61
100 - 198
HK$54.685
HK$109.37
200 - 498
HK$49.985
HK$99.97
500 +
HK$44.105
HK$88.21
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...