- RS Stock No.:
- 821-1116
- Mfr. Part No.:
- TC1262-3.3VDBTR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-1116
- Mfr. Part No.:
- TC1262-3.3VDBTR
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TC1162 Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.35 %/V |
Load Regulation | 0.01 %/mA |
Accuracy | ±0.5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | 2.7 V |
Height | 1.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.7mm |
Width | 3.7mm |