Linear Technology LT1763CS8-5#PBF, LDO Regulator, 500mA, 5 V, 1.8 → 20 Vin 8-Pin, SOIC

  • RS Stock No. 779-9423
  • Mfr. Part No. LT1763CS8-5#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5.004 x 3.988 x 1.498mm
Load Regulation 50 mV
Line Regulation 5 mV
Width 3.988mm
Height 1.498mm
Length 5mm
Enable Yes
114 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 41.18
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$41.18
HK$82.36
10 - 18
HK$39.74
HK$79.48
20 - 48
HK$38.345
HK$76.69
50 - 98
HK$37.005
HK$74.01
100 +
HK$35.71
HK$71.42
*price indicative
Packaging Options:
Related Products
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz ...
Description:
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range ...
Chassis mounting low voltage mains transformers with a ...
Description:
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Double section bobbin constructionFully ...
Twin 115Va.c. 50/60Hz primary windings which may be ...
Description:
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operationFully shrouded bobbins100% electrical and flash testedTested in accordance with BS3535 and EN 60 742.
230Va.c. 50 to 60Hz primarySingle or twin secondary ...
Description:
230Va.c. 50 to 60Hz primarySingle or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their ...