- RS Stock No.:
- 171-7591
- Mfr. Part No.:
- BU20TD3WG-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7591
- Mfr. Part No.:
- BU20TD3WG-TR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The BU**TD2WNVX / BU**TD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mm´1.0mm´0.6mm) & SSOP5 package(2.9mm´2.8mm´1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.
High-accuracy output voltage of ±1% (±25 mV on Vout < 2.5V products)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2 V |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Accuracy | ±1% |
Load Regulation | 80 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Height | 1.1mm |
Maximum Input Voltage | 6 V |
Length | 2.9mm |
Width | 1.6mm |