Microchip TC1055-2.7VCT713, LDO Voltage Regulator, 100mA, 2.7 V, ±0.5% 5-Pin, SOT-23

  • RS Stock No. 165-1898
  • Mfr. Part No. TC1055-2.7VCT713
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TC1055 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Specifications
Attribute Value
Output Voltage 2.7 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 6.5 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Accuracy ±0.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3.1mm
Line Regulation 0.35 %/V
Enable Yes
Height 1.3mm
Dimensions 3.1 x 1.8 x 1.3mm
Load Regulation 2 %
Width 1.8mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 2.401
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$2.401
HK$7,203.00
*price indicative
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...