Analog Devices ADP1752ACPZ-1.8-R7, LDO Voltage Regulator Controller, 800mA, 1.8 V, ±1% 16-Pin, LFCSP
- RS Stock No.:
- 153-3162
- Mfr. Part No.:
- ADP1752ACPZ-1.8-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3162
- Mfr. Part No.:
- ADP1752ACPZ-1.8-R7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ADP1752/ADP1753 are CMOS, low dropout linear regulators that operate from 1.6 V to 3.6 V and provide up to 800mA of output current. These low Vin / Vout LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5V down to 1.8V I/O rails, and powering core voltages down to 0.75V. Using an advanced proprietary architecture, they provide high power supply rejection, low noise, and achieve excellent line and load transient response with a small 4.7 μF ceramic output capacitor.
Maximum output current: 0.8 A
Input voltage range: 1.6 V to 3.6 V
Low shutdown current: <2 μA
Very low dropout voltage: 70 mV @ 0.8 A load
Initial accuracy: ±1%
Accuracy over line, load, and temperature: ±2%
High PSRR
23 μV rms at 0.75 V output
Stable with small 4.7 μF ceramic output capacitor
Excellent load and line transient response
Input voltage range: 1.6 V to 3.6 V
Low shutdown current: <2 μA
Very low dropout voltage: 70 mV @ 0.8 A load
Initial accuracy: ±1%
Accuracy over line, load, and temperature: ±2%
High PSRR
23 μV rms at 0.75 V output
Stable with small 4.7 μF ceramic output capacitor
Excellent load and line transient response
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.3 %/V |
Accuracy | ±1% |
Load Regulation | 0.8 %/A |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Quiescent Current | 800µA |
Reference Voltage | 0.5V |
Pin Count | 16 |
Output Type | Fixed |
Dimensions | 4.1 x 4.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Height | 0.75mm |
Maximum Input Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.6 V |
Length | 4.1mm |
Width | 4.1mm |