Linear Technology LT1084IT#PBF, LDO Regulator, 5A Adjustable, 1.25 → 28.5 V 3-Pin, TO-220

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.25 → 28.5 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 5A
Mounting Type Through Hole
Minimum Input Voltage 1.5 V
Maximum Input Voltage 30 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 10mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 15.748mm
Reference Voltage 1.25V
Line Regulation 0.5 %
Length 10.54mm
Load Regulation 0.4 %
Dimensions 10.541 x 4.572 x 15.748mm
Width 4.572mm
On back order for despatch 05/02/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 69.619
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$69.619
HK$3,480.95
*price indicative