LDO Regulator,

  • RS Stock No. 145-6357
  • Mfr. Part No. LT1085CT-12#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 12V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 12 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 3A
Mounting Type Through Hole
Minimum Input Voltage 4.3 V
Maximum Input Voltage 25 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 5mA
Accuracy ±1%
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Height 9.4mm
Length 10.54mm
Line Regulation 0.015 %
Dimensions 10.54 x 4.57 x 9.4mm
Width 4.57mm
Load Regulation 0.1 %
On back order for despatch 23/09/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 48.575
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$48.575
HK$2,428.75
*price indicative