Linear Technology LT1763CS8-5#PBF, LDO Regulator, 500mA, 5 V 8-Pin, SOIC

  • RS Stock No. 145-6047
  • Mfr. Part No. LT1763CS8-5#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Line Regulation 5 mV
Dimensions 5.004 x 3.988 x 1.498mm
Enable Yes
Load Regulation 50 mV
Height 1.498mm
Width 3.988mm
500 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 23.339
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$23.339
HK$2,333.90
*price indicative
Related Products
Reverse action tweezers from Ideal-tek, non-magnetic, offers toughness, ...
Description:
Reverse action tweezers from Ideal-tek, non-magnetic, offers toughness, corrosion resistance to most chemicals, salts and acids. • Tips: handling, positioning sot packages, monolithic chip capacitors• Anti-Acid, Anti-Magnetic Stainless Steel (AISI 316L)• Non-magnetic• Toughness• Corrosion ...
A series of ESD Epoxy Coated Tweezers by ...
Description:
A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications. • Non-magnetisable• Corrosion resistance to most chemicals, salts and acids• Generally used where corrosion resistance and toughness are primary requirements.
Ideal-tek SMD Tweezer sallow for smooth handling and ...
Description:
Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair. • Smooth handling and positioning of all SMD ...
RS Pro high precision style tweezers specially handcrafted ...
Description:
RS Pro high precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components. • Comfortable and ...