Voltage regulator,LT1085CT 28.5V

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.25 → 28.5 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 3A
Mounting Type Through Hole
Minimum Input Voltage 2.55 V
Maximum Input Voltage 30 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Load Regulation 0.3 %
Reference Voltage 1.262V
Length 10.54mm
Line Regulation 0.2 %
Height 9.4mm
Width 4.57mm
Dimensions 10.54 x 4.57 x 9.4mm
On back order for despatch 28/10/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 42.516
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$42.516
HK$2,125.80
*price indicative
Related Products
Introducing a range of ABS enclosures from Bopla. ...
Description:
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are ...
Introducing a range of polycarbonate enclosures from Bopla. ...
Description:
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution ...
Standard polyester general purpose enclosures have a global ...
Description:
Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from ...
Introducing the Bocube ABS enclosures from Bopla. A ...
Description:
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile ...