Linear Technology LT1764AEQ#PBF, Low Noise LDO Voltage Regulator, 3A Adjustable, 1.21 → 20 V 5-Pin, D2PAK

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.21 → 20 V
Output Type Adjustable
Package Type D2PAK
Maximum Output Current 3A
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 10 mV
Reference Voltage 1.21V
Length 10.54mm
Height 4.572mm
Dimensions 10.541 x 10.922 x 4.572mm
Enable Yes
Width 10.922mm
Load Regulation 20 mV
100 In stock for delivery within 3 working days
Price Each
HK$ 66.93
(exc. GST)
units
Per unit
1 - 9
HK$66.93
10 - 19
HK$63.59
20 - 49
HK$55.42
50 - 249
HK$51.03
250 +
HK$47.85
Related Products
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...
Ideal for integrating into existing control gear. Supplied ...
Description:
Ideal for integrating into existing control gear. Supplied with a fused terminal block and pre-cut connection wires.,The modules can be tuned specifically to the lamp, giving better performance for the cell capacity.
Schroff offers a wide range of front panel ...
Description:
Schroff offers a wide range of front panel kits. Kits include front panels, handles, gaskets and hardware. • EMC Shielding• Suitable for PICMG, AMC.0, RC1.1, R2.0 & RC1.2• Conform to Advanced IMC™ standard design for microswitch activation.
The optimum series of LVDT sensors are high ...
Description:
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited. Large radial bore clearance9.52 mm ...