Analog Devices ADG3300BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Logic Function Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 14 ns @ 1.8 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.15 V
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +85 °C
12 In stock for delivery within 3 working days
Price Each
HK$ 34.94
(exc. GST)
units
Per unit
1 - 9
HK$34.94
10 - 99
HK$31.22
100 - 249
HK$28.89
250 - 499
HK$28.32
500 +
HK$27.77
Packaging Options:
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...