Analog Devices ADG3304BCPZ-REEL7, Logic Level Translator, Level Translator, VCCA to VCCY, VCCY to VCCA, CMOS, 20-Pin
The image is for reference only, please refer to product details and specifications
On back order for despatch 14/04/2021, delivery within 3 working days
Added
- RS Stock No.:
- 168-4908
- Mfr. Part No.:
- ADG3304BCPZ-REEL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- PH
units | Per unit | Per Reel* |
1500 + | HK$13.48 | HK$20,220.00 |
*price indicative |
Signal Conversion, Analog Devices
Attribute | Value |
Logic Family | CMOS |
Logic Function | Level Translator |
Translation | VCCA to VCCY, VCCY to VCCA |
Maximum High Level Output Current | 20µA |
Maximum Low Level Output Current | 20µA |
Output Type | CMOS |
Maximum Propagation Delay Time @ Maximum CL | 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 20 |
Dimensions | 4.1 x 4.1 x 0.75mm |
Height | 0.75mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.1mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 15 (Y → A) pF, 50 (A → Y) pF |
Minimum Operating Supply Voltage | 1.15 V |
Maximum Operating Temperature | +85 °C |