Analog Devices ADG3300BRUZ, Logic Level Translator, 3-State, 20-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Logic Function Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 14 ns @ 1.8 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.15 V
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
On back order for despatch 13/08/2020, delivery within 3 working days
Price Each (In a Tube of 75)
HK$ 33.902
(exc. GST)
units
Per unit
Per Tube*
75 +
HK$33.902
HK$2,542.65
*price indicative
Related Products
Each pack contains 250 non-releasable cable ties, comprising ...
Description:
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management. Features and benefits• Manufactured from Nylon 66• Flammability rating ...
Fluorescent cable ties are ideal for use in ...
Description:
Fluorescent cable ties are ideal for use in confined spaces where there is little light available to identify colour. Non-release ratchet lock actionSuitable for a multitude of usesEasy to threadNylon 66 material Suitable for binding components or cable.
Designed to show at a glance if tampering ...
Description:
Designed to show at a glance if tampering has occurred, yet in an emergency situation break away as required. Suitable for a multitude of uses including binding components or cableEasy to threadManufactured from Nylon 66 material Available in natural 479-588 ...
Standard cable ties available in a wide range ...
Description:
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses. Features and Benefits• Quick, simple fixing by hand or processing tool• Available ...