- RS Stock No.:
- 539-8885
- Mfr. Part No.:
- TC74ACT00P(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 539-8885
- Mfr. Part No.:
- TC74ACT00P(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | ACT |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 24mA |
Dimensions | 19.25 x 6.4 x 3.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Height | 3.5mm |
Maximum Operating Temperature | +85 °C |
Width | 6.4mm |
Length | 19.25mm |