Texas Instruments CD74HC85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Complex Function, Texas Instruments

Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Magnitude Comparator
Number of Bits 4bit
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 5.2mA
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 50pF
Length 9.9mm
Maximum Operating Supply Voltage 6 V
Width 3.91mm
Minimum Operating Temperature -55 °C
Discontinued product