Maxim, 2.2 V Linear Voltage Regulator, 1A, 1-Channel, Adjustable/Fixed, ±1% 16-Pin, TSSOP MAX1793EUE25+
- RS Stock No.:
- 761-9721
- Mfr. Part No.:
- MAX1793EUE25+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 761-9721
- Mfr. Part No.:
- MAX1793EUE25+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 2.2 V |
Number of Outputs | 1 |
Line Regulation | 0.15 %/V |
Load Regulation | 0.7 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Reference Voltage | 1.25V |
Output Type | Adjustable, Fixed |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Length | 5.1mm |