Toshiba TA78DS05AF(TE12L,F Linear Voltage Regulator, 30mA, 5.25 V, ±5% 3-Pin, HSOP

  • RS Stock No. 756-3927
  • Mfr. Part No. TA78DS05AF(TE12L,F
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO Fixed Output Voltage with Additional Functions, TA78 Series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5.25 V
Maximum Output Current 30mA
Package Type HSOP
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 14 V
Maximum Input Voltage 29 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Accuracy ±5%
Length 4.6mm
Width 2.5mm
Typical Dropout Voltage @ Current 0.2V
Height 1.6mm
Dimensions 4.6 x 2.5 x 1.6mm
Quiescent Current 1mA
Line Regulation 30 mV
Dropout Voltage Measurement Current 10 mA
Load Regulation 50 mV
In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 7.566
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$7.566
HK$37.83
25 - 95
HK$5.482
HK$27.41
100 - 245
HK$5.198
HK$25.99
250 - 495
HK$5.09
HK$25.45
500 +
HK$4.984
HK$24.92
*price indicative
Packaging Options:
Related Products
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
The A1/B1 EB v2.0 is an Extension Board ...
Description:
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...