- RS Stock No.:
- 540-0871
- Mfr. Part No.:
- TA78L12S(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 540-0871
- Mfr. Part No.:
- TA78L12S(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 250 mV |
Load Regulation | 100 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Quiescent Current | 3.2mA |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 0.6W |
Dimensions | 5.1 x 4.1 x 4.7mm |
Height | 4.7mm |
Minimum Operating Temperature | -30 °C |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Width | 4.1mm |
Length | 5.1mm |