- RS Stock No.:
- 178-5816
- Mfr. Part No.:
- BD450M5WFPJ-CZE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5816
- Mfr. Part No.:
- BD450M5WFPJ-CZE2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The BD450M5WFPJ-C is low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption.Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.A logical HIGH at the CTL enables the device and LOW at the CTL disables the device.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 30 mV |
Load Regulation | 30 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Quiescent Current | 38µA |
Pin Count | 5+Tab |
Output Type | Fixed |
Dimensions | 6.6 x 6.1 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 42 V |
Height | 2.3mm |
Width | 6.1mm |
Automotive Standard | AEC-Q100 |
Length | 6.6mm |