- RS Stock No.:
- 145-5386
- Mfr. Part No.:
- KA7808ETU
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-5386
- Mfr. Part No.:
- KA7808ETU
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Output Voltage | 8 V |
Number of Outputs | 1 |
Line Regulation | 160 mV |
Load Regulation | 160 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 8mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 15.95mm |
Maximum Input Voltage | 35 V |
Height | 15.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Length | 10mm |
Width | 4.5mm |