- RS Stock No.:
- 122-3332
- Mfr. Part No.:
- ZXTR1005PD8-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 122-3332
- Mfr. Part No.:
- ZXTR1005PD8-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Regulator Type | Linear Voltage |
Output Voltage | 5.1 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Accuracy | ±2% |
Load Regulation | 50 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | PowerDI 5060 |
Quiescent Current | 900µA |
Pin Count | 8 |
Power Rating | 1.84W |
Output Type | Fixed |
Dimensions | 5.1 x 6 x 1mm |
Height | 1mm |
Minimum Input Voltage | 10 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Input Voltage | 100 V |
Width | 6mm |
Length | 5.1mm |