ON Semiconductor MC78L05ABDG Linear Voltage Regulator, 100mA, 5 V 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

MC78L00A Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 100mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Maximum Input Voltage 30 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Height 1.5mm
Typical Dropout Voltage @ Current 1.7 V @ 40 mA
Width 4mm
Line Regulation 150 mV
Length 5mm
Dimensions 5 x 4 x 1.5mm
Series MC78Lxx
Load Regulation 60 mV
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 98)
Was HK$2.056
HK$ 1.043
(exc. GST)
units
Per unit
Per Tube*
98 - 98
HK$1.043
HK$102.214
196 - 294
HK$1.04
HK$101.92
392 - 882
HK$1.01
HK$98.98
980 - 1862
HK$0.986
HK$96.628
1960 +
HK$0.912
HK$89.376
*price indicative
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...