Analog Devices ADM3202ARNZ, Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 3.3 V
Data Rate 460kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Supply Type Single
Dimensions 10 x 4 x 1.5mm
Length 10mm
Number of Drivers per Line 1
Number of Receivers per Line 1
Width 4mm
Height 1.5mm
432 In stock for delivery within 3 working days
Price Each (In a Tube of 48)
HK$ 18.31
(exc. GST)
units
Per unit
Per Tube*
48 - 48
HK$18.31
HK$878.88
96 - 96
HK$17.394
HK$834.912
144 - 240
HK$16.525
HK$793.20
288 - 384
HK$15.698
HK$753.504
432 +
HK$14.913
HK$715.824
*price indicative