Maxim MAX235CPG+G36, Multichannel Line Transceiver, RS-232 5-TX 5-RX, 4.5 → 5.5 V, 24-Pin PDIP

  • RS Stock No. 786-0966
  • Mfr. Part No. MAX235CPG+G36
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 5
Package Type PDIP
Mounting Type Through Hole
Pin Count 24
Number of Receivers 5
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 250kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 32.26 x 14.61 x 4.45mm
Height 4.45mm
Number of Drivers per Line 1
Power Supply Type Single
Number of Receivers per Line 1
Length 32.26mm
Width 14.61mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 145.87
(exc. GST)
units
Per unit
1 - 4
HK$145.87
5 - 9
HK$140.26
10 - 14
HK$135.25
15 +
HK$130.75
Packaging Options:
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...