- RS Stock No.:
- 660-7795
- Mfr. Part No.:
- SN65HVD34D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7795
- Mfr. Part No.:
- SN65HVD34D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 14 |
Dimensions | 8.65 x 3.91 x 1.58mm |