- RS Stock No.:
- 660-7685
- Mfr. Part No.:
- MAX3237EIDB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7685
- Mfr. Part No.:
- MAX3237EIDB
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 5 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 28 |
Dimensions | 10.2 x 5.3 x 1.95mm |