- RS Stock No.:
- 517-2964
- Mfr. Part No.:
- SN75C1406N
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 517-2964
- Mfr. Part No.:
- SN75C1406N
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Through Hole |
Number of Transmitters | 3 |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |