Analog Devices ADM238LJRZ, Multichannel Line Transceiver, RS-232 4-TX 4-RX, 5 V, 24-Pin SOIC W

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 4
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 1
Height 2.35mm
Dimensions 15.6 x 7.6 x 2.35mm
Power Supply Type Single
Number of Drivers per Line 1
Length 15.6mm
Width 7.6mm
31 In stock for delivery within 3 working days
Price Each (In a Tube of 31)
HK$ 30.12
(exc. GST)
units
Per unit
Per Tube*
31 +
HK$30.12
HK$933.72
*price indicative
Related Products
Energy saving power supplyNo load power consumption ≤0.3WCompact ...
Description:
Energy saving power supplyNo load power consumption ≤0.3WCompact & lightweightLong life, high reliability2m output lead with polarity inverter & connectorsRegulated outputEMC compliance to EN 55011, EN 55022 Class BContinuously short circuit proof.
The Mean Well GEM series of plug-in power ...
Description:
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has ...
Range of Level VI Efficiency Plugtop Power Supplies ...
Description:
Range of Level VI Efficiency Plugtop Power Supplies 5∼30V. ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >83.08%Short Circuit ProtectedOperating Temperature 0∼40°CInterchangeable from UK to USA, EURO, Australian or Desk Top versionRoHS, REACH & CE Directive(s) CompliantLimited Power Source ...
ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >86.95%Short ...
Description:
ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >86.95%Short Circuit ProtectedOperating Temperature 0∼40°CInterchangeable from UK to USA, EURO, Australian or Desk Top versionRoHS, REACH & CE Directive(s) CompliantLimited Power Source (LPS)Unique Ability to be used as a Desk Top as wellVery ...