Maxim MAX3221ECUE+, Line Transceiver, EIA/TIA-232, EIA/TIA-562, RS-232, V.28, 3 → 5.5 V, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Single Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards EIA/TIA-232, EIA/TIA-562, RS-232, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Number of Drivers per Line 1
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Height 0.95mm
Number of Receivers per Line 1
Width 4.5mm
On back order for despatch 08/06/2020, delivery within 3 working days
Price Each (In a Tube of 96)
HK$ 23.963
(exc. GST)
units
Per unit
Per Tube*
96 +
HK$23.963
HK$2,300.448
*price indicative