Analog Devices LT1281ACN#PBF, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 19.56mm
Number of Drivers per Line 1
Power Supply Type Single
Number of Receivers per Line 1
Dimensions 19.56 x 6.48 x 3.3mm
Height 3.3mm
Width 6.48mm
75 In stock for delivery within 3 working days
Price Each (In a Tube of 25)
HK$ 36.323
(exc. GST)
units
Per unit
Per Tube*
25 +
HK$36.323
HK$908.075
*price indicative