Analog Devices LT1133ACN#PBF, Line Transceiver, RS-232 3-TX 5-RX, 5 V, 24-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 3
Package Type PDIP
Mounting Type Through Hole
Pin Count 24
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.3mm
Width 6.48mm
Number of Drivers per Line 1
Length 32.51mm
Power Supply Type Single
Dimensions 32.51 x 6.48 x 3.3mm
Number of Receivers per Line 1
105 In stock for delivery within 3 working days
Price Each (In a Tube of 15)
HK$ 80.53
(exc. GST)
units
Per unit
Per Tube*
15 +
HK$80.53
HK$1,207.95
*price indicative