- RS Stock No.:
- 802-3635
- Mfr. Part No.:
- ADV7610BBCZ-P
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3635
- Mfr. Part No.:
- ADV7610BBCZ-P
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 76 |
Dimensions | 6.1 x 6.1 x 0.65mm |
Height | 0.65mm |
Width | 6.1mm |
Length | 6.1mm |