Cordage, Portable; 3; 18 AWG; SJTOWage, Portable; 3; 18 AWG; SJTOW; 76m

  • RS Stock No. 2509125732
  • Mfr. Part No. 19509 B59250
  • Manufacturer Belden
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Reel of 76 Metre(s)
HK$ 3,296.91
(exc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 9
HK$3,296.91
HK$43.38
10 - 24
HK$3,102.98
HK$40.829
25 +
HK$2,747.47
HK$36.151
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Intermediate connectors with electrical thread, designed for standard ...
Description:
Intermediate connectors with electrical thread, designed for standard PG cable glands.The user chooses the type of cable gland.
Dual purpose spin coupling backshells may be used ...
Description:
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not ...
The TNM connector range builds on the popular ...
Description:
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability. Provides cable shielding terminationInternal braid is grounded to outer shellAvailable in a standard or large ...
From Amphenol, this bandlock adaptor is effective for ...
Description:
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands. ● Aluminium Alloy, Zinc Cobalt plated● Straight and 90 degree (Chimney Pot) available● Suitable for overmoulding● Low DC resistance● Rohs compliant.