- RS Stock No.:
- 768-4557
- Mfr. Part No.:
- 91.030.4953.0
- Manufacturer:
- Wieland
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 768-4557
- Mfr. Part No.:
- 91.030.4953.0
- Manufacturer:
- Wieland
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GST15i3 Mini Distribution Block
Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.
Main power supply, 3 pole, white coding
Rated at 250V, 16A
Rated at 250V, 16A
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST15i3 |
Gender | Male to Female |
Number of Ways | 1 → 3 |
Plug/Socket | Plug, Socket |
Colour | White |
Type | Distribution Block |
Mounting Type | PCB Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP40 |
Contact Material | CuZn |
Termination Method | Solder |
Contact Plating | Silver |